Phoenix Contact MSTBU 2.5/17-STD-5.08 Series Pluggable Terminal Block, 17-Contact, 5.08 mm Pitch, 1 Row, 1824272

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-9827
Mfr. Part No.:
1824272
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

17

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Standards/Approvals

No

Width

96.24mm

Series

MSTBU 2.5/17-STD-5.08

Length

25.5mm

Depth

17mm

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy