Phoenix Contact MCV 1.5/ 7-GF-3.5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1843279
- RS Stock No.:
- 881-9326
- Mfr. Part No.:
- 1843279
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$598.60
(exc. GST)
$658.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $5.986 | $598.60 | - |
| 500 + | $5.388 | $538.80 | 9% |
*price indicative
- RS Stock No.:
- 881-9326
- Mfr. Part No.:
- 1843279
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 34.8mm | |
| Depth | 12.6mm | |
| Series | MCV 1.5/ 7-GF-3.5 | |
| Standards/Approvals | VDE, CSA, cULus, REACH, RoHS, UL 94 V-0 | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 34.8mm | ||
Depth 12.6mm | ||
Series MCV 1.5/ 7-GF-3.5 | ||
Standards/Approvals VDE, CSA, cULus, REACH, RoHS, UL 94 V-0 | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780765
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780040
- Phoenix Contact MCV 1.5/ 7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818041
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779161
- Phoenix Contact MC 1.5/ 7-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843842
- Phoenix Contact MC 1.5/ 7-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789708
- Phoenix Contact MC 1.5/7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817660
- Phoenix Contact MC 1.5/ 7-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789481
