Phoenix Contact MCV 1.5/ 7-GF-3.5-LR Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1818041
- RS Stock No.:
- 881-6834
- Mfr. Part No.:
- 1818041
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$277.20
(exc. GST)
$304.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.544 | $277.20 | - |
| 250 + | $4.989 | $249.45 | 10% |
*price indicative
- RS Stock No.:
- 881-6834
- Mfr. Part No.:
- 1818041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 34.8mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | MCV 1.5/ 7-GF-3.5-LR | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Width 34.8mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series MCV 1.5/ 7-GF-3.5-LR | ||
Depth 12.6mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817660
- Phoenix Contact MCV 1.5/ 7-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843279
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780765
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779161
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780040
- Phoenix Contact MCV 1.5/ 7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818232
- Phoenix Contact MC 1.5/ 7-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843842
- Phoenix Contact MC 1.5/ 7-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789481
