Phoenix Contact DFMC 1.5/7-STF-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1790344
- RS Stock No.:
- 881-8922
- Mfr. Part No.:
- 1790344
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$791.35
(exc. GST)
$870.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $15.827 | $791.35 | - |
| 250 + | $14.244 | $712.20 | 10% |
*price indicative
- RS Stock No.:
- 881-8922
- Mfr. Part No.:
- 1790344
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 250V | |
| Width | 31.5mm | |
| Standards/Approvals | No | |
| Series | DFMC 1.5/7-STF-3.5 | |
| Length | 22.65mm | |
| Depth | 13.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 250V | ||
Width 31.5mm | ||
Standards/Approvals No | ||
Series DFMC 1.5/7-STF-3.5 | ||
Length 22.65mm | ||
Depth 13.25mm | ||
- COO (Country of Origin):
- DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 7 with 14 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Related links
- Phoenix Contact DFMC 1.5/7-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790153
- Phoenix Contact DFMC 1.5/7-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790535
- Phoenix Contact DFMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790412
- Phoenix Contact DFMC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790292
- Phoenix Contact DFMC 1.5/17-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790441
- Phoenix Contact DFMC 1.5/9-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790360
- Phoenix Contact DFMC 1.5/13-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790409
- Phoenix Contact DFMC 1.5/8-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790357
