Phoenix Contact DFMC 1.5/7-ST-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1790153

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$759.05

(exc. GST)

$834.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$15.181$759.05-
250 +$13.663$683.159%

*price indicative

RS Stock No.:
881-8856
Mfr. Part No.:
1790153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Current

8A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Spring Cage

Colour

Green

Voltage

250V

Length

22.65mm

Standards/Approvals

No

Width

25.3mm

Series

DFMC 1.5/7-ST-3.5

Depth

13.25mm

COO (Country of Origin):
DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 7 with 14 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy