Phoenix Contact MC 1.5/5-ST-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1836105
- RS Stock No.:
- 881-7556
- Mfr. Part No.:
- 1836105
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $85.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$343.10
(exc. GST)
$377.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.862 | $343.10 | - |
| 250 + | $6.519 | $325.95 | $85.75 |
*price indicative
- RS Stock No.:
- 881-7556
- Mfr. Part No.:
- 1836105
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 15.5mm | |
| Series | MC 1.5/5-ST-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 15.5mm | ||
Series MC 1.5/5-ST-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 1,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803604
- Phoenix Contact MC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840395
- Phoenix Contact MC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/5-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817071
- Phoenix Contact MC 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816881
- Phoenix Contact MC 1.5/5-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900808
- Phoenix Contact MC 1.5/5-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900918
- Phoenix Contact MC 1.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847385
