Phoenix Contact MC 1.5/12-GF-3.5-LR Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1817712
- RS Stock No.:
- 881-6755
- Mfr. Part No.:
- 1817712
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$464.90
(exc. GST)
$511.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $9.298 | $464.90 |
| 250 + | $8.369 | $418.45 |
*price indicative
- RS Stock No.:
- 881-6755
- Mfr. Part No.:
- 1817712
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MC 1.5/12-GF-3.5-LR | |
| Length | 9.2mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 10.65mm | |
| Width | 52.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MC 1.5/12-GF-3.5-LR | ||
Length 9.2mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 10.65mm | ||
Width 52.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/12-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818096
- Phoenix Contact MC 1.5/2-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817615
- Phoenix Contact MC 1.5/6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817657
- Phoenix Contact MC 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817754
- Phoenix Contact MC 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817725
- Phoenix Contact MC 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817738
- Phoenix Contact MC 1.5/4-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817631
- Phoenix Contact MC 1.5/18-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817770
