Phoenix Contact DFK-PC 4/ 9-G-7.62-LOE Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1830813

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,941.50

(exc. GST)

$2,135.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$38.83$1,941.50-
250 +$34.947$1,747.359%

*price indicative

RS Stock No.:
881-4403
Mfr. Part No.:
1830813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

800V

Depth

14.25mm

Length

34.87mm

Series

DFK-PC 4/ 9-G-7.62-LOE

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

83.8mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-PC 4/..-G -LOE, pitch: 7.62 mm, connection method: Solder connection, mounting: Soldering, solder pin [P]: 5.87 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy