Phoenix Contact DFK-PC 4/ 5-G-7.62-LOE Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1830787
- RS Stock No.:
- 881-4380
- Mfr. Part No.:
- 1830787
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,168.10
(exc. GST)
$1,284.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $23.362 | $1,168.10 |
| 250 + | $21.026 | $1,051.30 |
*price indicative
- RS Stock No.:
- 881-4380
- Mfr. Part No.:
- 1830787
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 800V | |
| Depth | 14.25mm | |
| Width | 53.32mm | |
| Length | 34.87mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | DFK-PC 4/ 5-G-7.62-LOE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 800V | ||
Depth 14.25mm | ||
Width 53.32mm | ||
Length 34.87mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series DFK-PC 4/ 5-G-7.62-LOE | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-PC 4/..-G -LOE, pitch: 7.62 mm, connection method: Solder connection, mounting: Soldering, solder pin [P]: 5.87 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 4/ 5-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861183
- Phoenix Contact DFK-PC 4/ 8-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830800
- Phoenix Contact DFK-PC 4/ 9-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830813
- Phoenix Contact DFK-PC 4/12-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830842
- Phoenix Contact DFK-PC 4/ 4-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830774
- Phoenix Contact DFK-PC 4/ 2-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830758
- Phoenix Contact DFK-PC 4/10-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830826
- Phoenix Contact DFK-PC 4/ 3-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830761
