Phoenix Contact GMSTBV 2.5/12-GF-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1829251
- RS Stock No.:
- 881-4113
- Mfr. Part No.:
- 1829251
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $269.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$538.25
(exc. GST)
$592.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.765 | $538.25 | - |
| 250 + | $9.688 | $484.40 | $269.25 |
*price indicative
- RS Stock No.:
- 881-4113
- Mfr. Part No.:
- 1829251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | GMSTBV 2.5/12-GF-7.62 | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Width | 102.02mm | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series GMSTBV 2.5/12-GF-7.62 | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Width 102.02mm | ||
Length 8.6mm | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTBV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBV 2.5/12-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796762
- Phoenix Contact GMSTBV 2.5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767119
- Phoenix Contact GICV 2.5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859195
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829219
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829167
- Phoenix Contact GMSTBV 2.5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829170
- Phoenix Contact GMSTBV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829183
