Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1829167
- RS Stock No.:
- 176-1539
- Mfr. Part No.:
- 1829167
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.654 | $23.27 | - |
| 15 - 20 | $4.54 | $22.70 | 2% |
| 25 + | $4.474 | $22.37 | 3% |
*price indicative
- RS Stock No.:
- 176-1539
- Mfr. Part No.:
- 1829167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | GMSTBV 2.5/ 3-GF-7.62 | |
| Width | 33.44mm | |
| Depth | 15.9mm | |
| Length | 8.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series GMSTBV 2.5/ 3-GF-7.62 | ||
Width 33.44mm | ||
Depth 15.9mm | ||
Length 8.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB GMSTBV series wave soldering mount male straight Terminal Block has 3 contacts. It has a voltage rating of 630V and current rating of 12A. The Terminal Block has tin contacts. The well-known mounting principle allows it to be used worldwide. It has a vertical connection which enables multi-row arrangement on the PCB. This Terminal is used as industrial equipment.
Features and Benefits
• Larger pitch
• Maximum flexibility
• Pitch size is 7.62mm
• Polyamide material
• Single row
• Termination method push-in
Related links
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829167
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796678
- Phoenix Contact GMSTBV 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766576
- Phoenix Contact GMSTBV 2.5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829219
- Phoenix Contact GMSTBV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829183
- Phoenix Contact GMSTBV 2.5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829170
- Phoenix Contact GMSTBV 2.5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829248
- Phoenix Contact GMSTBV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829196
