Phoenix Contact MDSTB 2.5/ 6-GF Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 2 Row, 1846739
- RS Stock No.:
- 881-2612
- Mfr. Part No.:
- 1846739
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-2612
- Mfr. Part No.:
- 1846739
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 26.93mm | |
| Length | 22.1mm | |
| Width | 40mm | |
| Series | MDSTB 2.5/ 6-GF | |
| Standards/Approvals | CSA, VDE, UL 94 V-0, RoHS, REACH, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Depth 26.93mm | ||
Length 22.1mm | ||
Width 40mm | ||
Series MDSTB 2.5/ 6-GF | ||
Standards/Approvals CSA, VDE, UL 94 V-0, RoHS, REACH, cULus | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MDSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842403
- Phoenix Contact MDSTB 2.5/ 6-G Series Pluggable Terminal Block 5 mm Pitch 1846409
- Phoenix Contact MDSTB 2.5/ 6-G1 Series Pluggable Terminal Block 5 mm Pitch 1762732
- Phoenix Contact MDSTB 2.5/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1844977
- Phoenix Contact MDSTB 2.5/ 6-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762415
- Phoenix Contact MDSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1846768
- Phoenix Contact MDSTB 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1846700
- Phoenix Contact MDSTB 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1846726
