Phoenix Contact MDSTB 2.5/ 6-G1-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 2 Row, 1762415
- RS Stock No.:
- 882-0596
- Mfr. Part No.:
- 1762415
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $221.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$442.25
(exc. GST)
$486.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.845 | $442.25 | - |
| 250 + | $7.96 | $398.00 | $221.25 |
*price indicative
- RS Stock No.:
- 882-0596
- Mfr. Part No.:
- 1762415
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | MDSTB 2.5/ 6-G1-5.08 | |
| Width | 32.04mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Depth | 31.8mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series MDSTB 2.5/ 6-G1-5.08 | ||
Width 32.04mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Depth 31.8mm | ||
Length 22mm | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 6-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762541
- Phoenix Contact MDSTB 2.5/ 6-G1 Series Pluggable Terminal Block 5 mm Pitch 1762732
- Phoenix Contact CCDN 2.5/ 6-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753174
- Phoenix Contact MDSTB 2.5/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1844977
- Phoenix Contact MDSTB 2.5/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842403
- Phoenix Contact MDSTB 2.5/ 7-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762428
- Phoenix Contact MDSTB 2.5/18-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762525
- Phoenix Contact MDSTB 2.5/13-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762473
