Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 EX Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1796678

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
880-9791
Mfr. Part No.:
1796678
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

352V

Series

GMSTBV 2.5/ 3-GF-7.62 EX

Width

33.44mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

12.5mm

Length

12mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GMSTBV 2,5/..-GF-EX, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy