Phoenix Contact MSTBV 2.5/12-GF-5.08 EX Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1796429

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
880-9763
Mfr. Part No.:
1796429
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

176V

Series

MSTBV 2.5/12-GF-5.08 EX

Standards/Approvals

CSA, EU REACH SVHC, cULus, EU RoHS, CHINA RoHS

Width

71.12mm

Length

8.6mm

Depth

15.9mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 12, product range: MSTBV 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy