RS PRO 952 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$27.35

(exc. GST)

$30.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 990$2.735$27.35
1000 - 4990$2.649$26.49
5000 +$2.179$21.79

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
874-5534
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Width

18.4mm

Standards/Approvals

No

Series

952

Depth

15.5mm

Length

15mm

COO (Country of Origin):
CN

RS 5.0mm Board Edge Terminal Block Plug Connectors


Terminal block board edge plug connectors with a 5.0mm pitch and a 300V 12 A rating. These 5.0mm pluggable board edge terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy