Phoenix Contact 5/..-ST, SMSTB 2 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1768778
- RS Stock No.:
- 558-037
- Mfr. Part No.:
- 1768778
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$576.04
(exc. GST)
$633.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $576.04 | $5.76 |
*price indicative
- RS Stock No.:
- 558-037
- Mfr. Part No.:
- 1768778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, SMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, SMSTB 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for reliable performance in various applications. Designed for compact installation scenarios, it optimises space while ensuring seamless connectivity. With a nominal cross-section of 2.5 mm² and a robust locking mechanism, this connector guarantees secure connections and minimal temperature rise during operation. Its unique -45° conductor connection angle facilitates efficient wiring and maintenance, thereby enhancing usability in tight environments. This product meets rigorous industry standards for safety and performance, making it an excellent choice for professional applications.
Optimised for tight installation situations
Angled conductor connection allows for convenient access
Ensures low temperature rise due to high contact force
Robust construction enhances reliability in demanding applications
Compatible with the COMBICON MSTB series for versatile use
Free from hazardous substances supporting environmental compliance
Facilitates easy integration into existing systems
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1768781
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/.-ST 3-Contact 1 Row, 1071464
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMSTB 2.5/3-STF Series Pluggable Terminal Block 5 mm Pitch 1970883
- Phoenix Contact MSTBP 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1765784
