RS PRO Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 874-5017
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 874-5017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Current | 15 A | |
| Orientation | Straight | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Current 15 A | ||
Orientation Straight | ||
Voltage 600 V | ||
- COO (Country of Origin):
- CN
RS 5.0mm Vertical Mount Terminal Block Plug Connectors (30 to 12 AWG)
Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and green PA66 housings.
Related links
- RS PRO 920 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1776948
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- Phoenix Contact TVFKCL 1.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1715989
- Phoenix Contact FKIC 2.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1910885
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
