Phoenix Contact TVFKCL 1.5/8-ST Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1715989
- RS Stock No.:
- 854-0137
- Mfr. Part No.:
- 1715989
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-0137
- Mfr. Part No.:
- 1715989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Length | 25.8mm | |
| Series | TVFKCL 1.5/8-ST | |
| Depth | 15mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Length 25.8mm | ||
Series TVFKCL 1.5/8-ST | ||
Depth 15mm | ||
Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 16, product range: TVFKCL 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TVFKC 1.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1713897
- Phoenix Contact ZEC 1.5/8-ST-5.0 C2 R1.8 Series PCB Terminal Block 5 mm Pitch 1883103
- Phoenix Contact ZEC 1.5/8-ST-7.5 C2 R1.8 Series PCB Terminal Block 7.5 mm Pitch 1883200
- Phoenix Contact MC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803633
- Phoenix Contact MC 1.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836134
- Phoenix Contact IMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857948
- Phoenix Contact MC 1.5/8-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840421
