RS PRO Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 874-4818
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-4818
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 600V | |
| Series | RS PRO | |
| Width | 12.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 26.05mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 600V | ||
Series RS PRO | ||
Width 12.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 26.05mm | ||
- COO (Country of Origin):
- CN
RS 5.08mm Vertical Mount Terminal Block Plug Connector with Flanges
Right angle cable mount terminal block plug connectors with a 5.08mm pitch, flanges and a 300V 15 A rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Related links
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512760000
- RS PRO CTB9309 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837990000
