- RS Stock No.:
- 874-4717
- Brand:
- RS PRO
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.193
(exc. GST)
$4.612
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $4.193 | $41.93 |
1000 - 4990 | $4.092 | $40.92 |
5000 + | $3.939 | $39.39 |
*price indicative
- RS Stock No.:
- 874-4717
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 5mm |
Series | 950 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 5mm Pitch 7 Way Pluggable Terminal Block, Plug, Through...
- RS PRO 5mm Pitch 7 Way Right Angle Pluggable Terminal Block, Plug,...
- RS PRO 5mm Pitch 7 Way Pluggable Terminal Block, Header, Through...
- RS PRO 5mm Pitch 12 Way Pluggable Terminal Block, Plug, Through...
- RS PRO 5mm Pitch 3 Way Pluggable Terminal Block, Plug, Through...
- RS PRO 5mm Pitch 6 Way Pluggable Terminal Block, Plug, Through...
- RS PRO 5mm Pitch 9 Way Pluggable Terminal Block, Plug, Through...
- RS PRO 5mm Pitch 2 Way Pluggable Terminal Block, Plug, Through...