RS PRO Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 874-4720
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$37.06
(exc. GST)
$40.77
(inc. GST)
- RS Stock No.:
- 874-4720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 600V | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 45mm | |
| Width | 18.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 600V | ||
Series RS PRO | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 45mm | ||
Width 18.1mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Related links
- RS PRO 950 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 950 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 950 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9352 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072512
- Phoenix Contact FKCT 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1909281
- Phoenix Contact MKKDS 3/9 Series Pluggable Terminal Block 5 mm Pitch 1805119

