Phoenix Contact MSTB 2.5 HC/ 8-GF Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1924033
- RS Stock No.:
- 859-8356
- Mfr. Part No.:
- 1924033
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$370.05
(exc. GST)
$407.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $7.401 | $370.05 |
| 250 + | $6.66 | $333.00 |
*price indicative
- RS Stock No.:
- 859-8356
- Mfr. Part No.:
- 1924033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTB 2.5 HC/ 8-GF | |
| Depth | 11.8mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Length | 12mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTB 2.5 HC/ 8-GF | ||
Depth 11.8mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Length 12mm | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTB 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924143
- Phoenix Contact MSTBV 2.5 HC/ 8-GF Series Pluggable Terminal Block 5.0 mm Pitch 1924473
- Phoenix Contact MSTB 2.5 HC/8-ST Series Pluggable Terminal Block 5 mm Pitch 1911910
- Phoenix Contact MSTB 2.5 HC/8-STF Series Pluggable Terminal Block 5 mm Pitch 1912139
- Phoenix Contact ICV 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943700
- Phoenix Contact MSTBV 2.5 HC/8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924583
- Phoenix Contact MSTB 2.5 HC/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912249
- Phoenix Contact MSTB 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1776757
