Phoenix Contact MSTB 2.5 HC/ 9-GF Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1924046
- RS Stock No.:
- 859-8350
- Mfr. Part No.:
- 1924046
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $177.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$353.90
(exc. GST)
$389.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.078 | $353.90 | - |
| 250 + | $6.37 | $318.50 | $177.00 |
*price indicative
- RS Stock No.:
- 859-8350
- Mfr. Part No.:
- 1924046
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Width | 55mm | |
| Series | MSTB 2.5 HC/ 9-GF | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Width 55mm | ||
Series MSTB 2.5 HC/ 9-GF | ||
Length 12mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTB 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1924486
- Phoenix Contact MSTB 2.5 HC/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924156
- Phoenix Contact MSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1776760
- Phoenix Contact MSTB 2.5 HC/9-STF Series Pluggable Terminal Block 5 mm Pitch 1912142
- Phoenix Contact MSTB 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1911923
- Phoenix Contact MSTBV 2.5 HC/9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924596
- Phoenix Contact ICV 2.5 HC/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943713
- Phoenix Contact MSTB 2.5 HC/9-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912252
