Phoenix Contact MSTBV 2.5 HC/ 9-GF Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1924486
- RS Stock No.:
- 856-0456
- Mfr. Part No.:
- 1924486
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $172.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$343.90
(exc. GST)
$378.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.878 | $343.90 | - |
| 250 + | $6.19 | $309.50 | $172.00 |
*price indicative
- RS Stock No.:
- 856-0456
- Mfr. Part No.:
- 1924486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Series | MSTBV 2.5 HC/ 9-GF | |
| Width | 55mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 8.6mm | ||
Series MSTBV 2.5 HC/ 9-GF | ||
Width 55mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924596
- Phoenix Contact MSTBV 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1776951
- Phoenix Contact MSTBV 2.5/ 9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796393
- Phoenix Contact MSTB 2.5 HC/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1924046
- Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block 5 mm Pitch 1924509
- Phoenix Contact MSTBV 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924444
- Phoenix Contact MSTBV 2.5 HC/ 7-GF Series Pluggable Terminal Block 5 mm Pitch 1924460
- Phoenix Contact MSTBV 2.5 HC/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1924457
