Phoenix Contact MSTB 2.5 HC/ 5-GF Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1924004
- RS Stock No.:
- 859-8340
- Mfr. Part No.:
- 1924004
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$249.40
(exc. GST)
$274.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $4.988 | $249.40 | - |
| 250 + | $4.489 | $224.45 | 10% |
*price indicative
- RS Stock No.:
- 859-8340
- Mfr. Part No.:
- 1924004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 12mm | |
| Series | MSTB 2.5 HC/ 5-GF | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 35mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 12mm | ||
Series MSTB 2.5 HC/ 5-GF | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 35mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MSTB 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/10-GF Series Pluggable Terminal Block 5 mm Pitch 1924059
- Phoenix Contact MSTBV 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924444
- Phoenix Contact MSTB 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1776728
- Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block 5 mm Pitch 1924062
- Phoenix Contact MSTB 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1776786
- Phoenix Contact MSTB 2.5 HC/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1924017
- Phoenix Contact MSTB 2.5/18-GF Series Pluggable Terminal Block 5 mm Pitch 1776854
- Phoenix Contact MSTB 2.5 HC/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1923995
