Phoenix Contact MCDN 1.5/12-G1-3.5 RNP14THR Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1953305
- RS Stock No.:
- 859-3480
- Mfr. Part No.:
- 1953305
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$878.30
(exc. GST)
$966.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $17.566 | $878.30 | - |
| 250 + | $15.809 | $790.45 | 10% |
*price indicative
- RS Stock No.:
- 859-3480
- Mfr. Part No.:
- 1953305
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 45.7mm | |
| Standards/Approvals | EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | |
| Depth | 16.6mm | |
| Series | MCDN 1.5/12-G1-3.5 RNP14THR | |
| Length | 13.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 45.7mm | ||
Standards/Approvals EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | ||
Depth 16.6mm | ||
Series MCDN 1.5/12-G1-3.5 RNP14THR | ||
Length 13.3mm | ||
- COO (Country of Origin):
- BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MCDN 1,5/..-G1-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose. The pin length is 14 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"
Related links
- Phoenix Contact MCDN 1.5/12-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953813
- Phoenix Contact MCDN 1.5/12-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953622
- Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1952607
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953295
- Phoenix Contact MCDNV 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1952597
- Phoenix Contact MCDNV 1.5/12-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953114
- Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952694
- Phoenix Contact DMCV 1.5/12-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818672
