Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP26THR Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1952694
- RS Stock No.:
- 856-3149
- Mfr. Part No.:
- 1952694
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$904.90
(exc. GST)
$995.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $18.098 | $904.90 | - |
| 250 + | $16.288 | $814.40 | 10% |
*price indicative
- RS Stock No.:
- 856-3149
- Mfr. Part No.:
- 1952694
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | cULus, EF3.0, REACH, RoHS, CSA | |
| Depth | 15.9mm | |
| Series | MCDNV 1.5/12-G1-3.5 RNP26THR | |
| Length | 15.2mm | |
| Width | 45.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals cULus, EF3.0, REACH, RoHS, CSA | ||
Depth 15.9mm | ||
Series MCDNV 1.5/12-G1-3.5 RNP26THR | ||
Length 15.2mm | ||
Width 45.7mm | ||
- COO (Country of Origin):
- BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MCDNV 1,5/..-G1-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose. The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"
Related links
- Phoenix Contact MCDNV 1.5/12-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1952607
- Phoenix Contact MCDNV 1.5/12-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953114
- Phoenix Contact MCDNV 1.5/11-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952254
- Phoenix Contact MCDN 1.5/12-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953622
- Phoenix Contact MCDNV 1.5/12-G1-3.81 P26THR Series Pluggable Terminal Block 3.81 mm Pitch 1750397
- Phoenix Contact MCDNV 1.5/12-G1-3.81 P14THR Series Pluggable Terminal Block 3.81 mm Pitch 1750203
- Phoenix Contact MCDNV 1.5/13-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953127
- Phoenix Contact MCDNV 1.5/6-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1952827
