Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1899126

Bulk discount available

Subtotal (1 box of 50 units)*

$1,356.60

(exc. GST)

$1,492.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200$27.132$1,356.60
250 +$24.419$1,220.95

*price indicative

RS Stock No.:
858-2579
Mfr. Part No.:
1899126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

400 V

Length

12mm

Series

COMBICON Control

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Width

111.04 mm

Depth

20.07mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Headers for assembly in a device/housing panel;Mounting from the inside of the device through the housing panel

Related links