Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1899074
- RS Stock No.:
- 858-2547
- Mfr. Part No.:
- 1899074
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$822.25
(exc. GST)
$904.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $16.445 | $822.25 |
| 250 + | $14.80 | $740.00 |
*price indicative
- RS Stock No.:
- 858-2547
- Mfr. Part No.:
- 1899074
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 12mm | |
| Series | COMBICON Control | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 20.07mm | |
| Width | 85.64mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 12mm | ||
Series COMBICON Control | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 20.07mm | ||
Width 85.64mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Mounting from the inside of the device through the housing panel;Headers for assembly in a device/housing panel
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898923
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899223
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899375
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1795750
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1796759
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829002
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859072
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1795970
