Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1859072

Get a bulk buy discount

Add 250 more to save $253.00

View bulk pricing options

Subtotal (1 box of 50 units)*

$505.85

(exc. GST)

$556.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
50 - 200$10.117$505.85-
250 +$9.105$455.25$253.00

*price indicative

RS Stock No.:
853-7538
Mfr. Part No.:
1859072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Series

COMBICON Control

Depth

13.7mm

Length

18.9mm

Width

94.2mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GIC 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear double pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Clear separation of PCB inputs/outputs

Related links