Phoenix Contact PP-H 1.5/S/24 Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 3061871

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

$244.10

(exc. GST)

$268.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$24.41$244.10-
50 +$21.969$219.699%

*price indicative

RS Stock No.:
857-0702
Mfr. Part No.:
3061871
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Spring Cage

Colour

Grey

Voltage

500V

Series

PP-H 1.5/S/24

Width

84mm

Length

16.5mm

Depth

31.3mm

Standards/Approvals

No

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy