Phoenix Contact PP-H 6/7 Series Pluggable Terminal Block, 7-Contact, 8.2 mm Pitch, 1 Row, 3061622
- RS Stock No.:
- 857-0879
- Mfr. Part No.:
- 3061622
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save $377.75
View bulk pricing optionsSubtotal (1 box of 25 units)*
$755.95
(exc. GST)
$831.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $30.238 | $755.95 | - |
| 125 + | $27.216 | $680.40 | $377.75 |
*price indicative
- RS Stock No.:
- 857-0879
- Mfr. Part No.:
- 3061622
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Length | 21mm | |
| Depth | 49.3mm | |
| Width | 57.4mm | |
| Standards/Approvals | RoHS | |
| Series | PP-H 6/7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Length 21mm | ||
Depth 49.3mm | ||
Width 57.4mm | ||
Standards/Approvals RoHS | ||
Series PP-H 6/7 | ||
- COO (Country of Origin):
- PL
PP-H Series Push-In Combination Plugs
PP-H Series
Related links
- Phoenix Contact PP-H 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3061693
- Phoenix Contact PP-H 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch 3061554
- Phoenix Contact PP-H 6/9 Series Pluggable Terminal Block 8.2 mm Pitch 3061648
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block 8.2 mm Pitch 3061541
- Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3061583
- Phoenix Contact PP-H 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3061596
- Phoenix Contact PP-H 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3061619
- Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3061635
