Phoenix Contact PP-H 1.5/S/16 Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 3061952
- RS Stock No.:
- 856-2503
- Mfr. Part No.:
- 3061952
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10 units)*
$206.85
(exc. GST)
$227.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $20.685 | $206.85 |
| 50 + | $18.617 | $186.17 |
*price indicative
- RS Stock No.:
- 856-2503
- Mfr. Part No.:
- 3061952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Depth | 31.3mm | |
| Length | 16.5mm | |
| Series | PP-H 1.5/S/16 | |
| Width | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Depth 31.3mm | ||
Length 16.5mm | ||
Series PP-H 1.5/S/16 | ||
Width 56mm | ||
Standards/Approvals RoHS | ||
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212578
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212552
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212565
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3061899
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212646
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212604
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212688
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212507
