Phoenix Contact MDSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 2 Row, 1845387
- RS Stock No.:
- 881-9524
- Mfr. Part No.:
- 1845387
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $339.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$677.80
(exc. GST)
$745.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.556 | $677.80 | - |
| 250 + | $12.20 | $610.00 | $339.00 |
*price indicative
- RS Stock No.:
- 881-9524
- Mfr. Part No.:
- 1845387
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBVA 2.5/ 7-G-5.08 | |
| Width | 40.1mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Depth | 26mm | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBVA 2.5/ 7-G-5.08 | ||
Width 40.1mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Depth 26mm | ||
Length 23.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBVA 2.5/ 7-G Series Pluggable Terminal Block 5 mm Pitch 1845837
- Phoenix Contact MDSTB 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842568
- Phoenix Contact MSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755781
- Phoenix Contact ICV 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1785997
- Phoenix Contact MDSTBV 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845536
- Phoenix Contact MDSTBW 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842267
- Phoenix Contact CCVA 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955905
- Phoenix Contact CCA 2.5/ 7-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955219
