Phoenix Contact MCV 1.5/8-GFS-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1968015
- RS Stock No.:
- 855-5549
- Mfr. Part No.:
- 1968015
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$225.65
(exc. GST)
$248.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $4.513 | $225.65 | - |
| 250 + | $4.061 | $203.05 | 10% |
*price indicative
- RS Stock No.:
- 855-5549
- Mfr. Part No.:
- 1968015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Length | 7.25mm | |
| Series | MCV 1.5/8-GFS-3.81 | |
| Standards/Approvals | cULus, CSA, RoHS, REACH, EF3.0 | |
| Width | 40.87mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Length 7.25mm | ||
Series MCV 1.5/8-GFS-3.81 | ||
Standards/Approvals cULus, CSA, RoHS, REACH, EF3.0 | ||
Width 40.87mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCV 1,5/..-GFS, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803484
- Phoenix Contact MCV 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825720
- Phoenix Contact MCV 1.5/ 8-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707065
- Phoenix Contact MCV 1.5/ 8-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707696
- Phoenix Contact MCV 1.5/ 8-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707489
- Phoenix Contact MCV 1.5/ 8-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818054
- Phoenix Contact MCV 1.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847673
- Phoenix Contact MCV 1.5/8-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843664
