Phoenix Contact DMCV 1.5/ 9-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 2 Row, 1818779
- RS Stock No.:
- 855-5340
- Mfr. Part No.:
- 1818779
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1100 more to save 10%
View bulk pricing optionsSubtotal (1 box of 220 units)*
$1,383.14
(exc. GST)
$1,521.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 220 - 880 | $6.287 | $1,383.14 | - |
| 1100 + | $5.658 | $1,244.76 | 10% |
*price indicative
- RS Stock No.:
- 855-5340
- Mfr. Part No.:
- 1818779
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | DMCV 1.5/ 9-G1F-3.5-LRP20THRR7 | |
| Width | 38.5mm | |
| Depth | 12mm | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series DMCV 1.5/ 9-G1F-3.5-LRP20THRR7 | ||
Width 38.5mm | ||
Depth 12mm | ||
Length 10.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/11-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818795
- Phoenix Contact DMCV 1.5/12-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818805
- Phoenix Contact DMCV 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818643
- Phoenix Contact DMCV 1.5/ 6-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818740
- Phoenix Contact DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818711
- Phoenix Contact DMCV 1.5/ 2-G1F-3.5-LRP20THRR3 Series Pluggable Terminal Block 3.5 mm Pitch 1818708
- Phoenix Contact DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818766
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724
