Phoenix Contact DMCV 1.5/11-G1-3.5 P20THR R72 Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 2 Row, 1818669
- RS Stock No.:
- 855-5309
- Mfr. Part No.:
- 1818669
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 220 units)*
$1,406.02
(exc. GST)
$1,546.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 220 - 880 | $6.391 | $1,406.02 |
| 1100 + | $5.752 | $1,265.44 |
*price indicative
- RS Stock No.:
- 855-5309
- Mfr. Part No.:
- 1818669
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 39.3mm | |
| Depth | 12mm | |
| Series | DMCV 1.5/11-G1-3.5 P20THR R72 | |
| Length | 10.6mm | |
| Standards/Approvals | EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 39.3mm | ||
Depth 12mm | ||
Series DMCV 1.5/11-G1-3.5 P20THR R72 | ||
Length 10.6mm | ||
Standards/Approvals EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/14-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818698
- Phoenix Contact DMCV 1.5/13-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818685
- Phoenix Contact DMCV 1.5/12-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818672
- Phoenix Contact DMCV 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818601
- Phoenix Contact DMCV 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818643
- Phoenix Contact DMCV 1.5/10-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818656
- Phoenix Contact DMCV 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818627
- Phoenix Contact DMCV 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818614
