Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 1815222
- RS Stock No.:
- 855-5101
- Mfr. Part No.:
- 1815222
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,228.50
(exc. GST)
$1,351.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.457 | $1,228.50 | - |
| 2500 + | $2.376 | $1,188.00 | 3% |
*price indicative
- RS Stock No.:
- 855-5101
- Mfr. Part No.:
- 1815222
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Solder | |
| Colour | White | |
| Voltage | 400V | |
| Series | COMBICON Compact | |
| Width | 17.3mm | |
| Depth | 5mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CSA, cULus, CHINA RoHS | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Wire Connection Method Solder | ||
Colour White | ||
Voltage 400V | ||
Series COMBICON Compact | ||
Width 17.3mm | ||
Depth 5mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CSA, cULus, CHINA RoHS | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PTSM 0,5/..-HHI-SMD WH, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810748
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810816
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815086
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815015
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815154
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810777
