Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1810777

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 box of 500 units)*

$1,871.50

(exc. GST)

$2,058.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$3.743$1,871.50-
2500 +$3.619$1,809.503%

*price indicative

RS Stock No.:
853-9405
Mfr. Part No.:
1810777
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

LCP

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Wire Connection Method

Solder

Colour

Black

Voltage

160V

Depth

7mm

Length

14mm

Series

COMBICON Compact

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS, CSA, cULus

Width

24.8mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PTSM 0,5/..-HHI-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, solder pin [P]: 2 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy