Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 2-GF-3.5 P14 THR, 2 Way, Pluggable Terminal Block, Header, Solder Termination,
- RS Stock No.:
- 855-4505
- Mfr. Part No.:
- 1779938
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-4505
- Mfr. Part No.:
- 1779938
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Series | MCV 1.5/ 2-GF-3.5 P14 THR | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Series MCV 1.5/ 2-GF-3.5 P14 THR | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MCV 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MCV 1.5/ 2-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707214
- Phoenix Contact MC 1.5/ 2-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789601
- Phoenix Contact MCV 1.5/ 2-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779064
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780011
- Phoenix Contact MCV 1.5/11-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780134
- Phoenix Contact MCV 1.5/ 3-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779954
- Phoenix Contact MC 1.5/ 6-GF-3.5 P26 THRR56 Right Angle Header,
- Phoenix Contact MCV 1.5/2-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817990
