Phoenix Contact COMBICON MCV Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1779446
- RS Stock No.:
- 855-4451
- Mfr. Part No.:
- 1779446
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$184.80
(exc. GST)
$203.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.696 | $184.80 | - |
| 250 + | $3.326 | $166.30 | 10% |
*price indicative
- RS Stock No.:
- 855-4451
- Mfr. Part No.:
- 1779446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | COMBICON MCV | |
| Width | 22.4mm | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | |
| Length | 6.9mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series COMBICON MCV | ||
Width 22.4mm | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | ||
Length 6.9mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1731565
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1731497
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 2.5 mm Pitch 1881639
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830605
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830456
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789245
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch 1843606
