Phoenix Contact PT 1.5/ 3-PH-3.5-A Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1984471

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-2855
Mfr. Part No.:
1984471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Length

12.9mm

Depth

11mm

Series

PT 1.5/ 3-PH-3.5-A

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

10.5mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: PT 1,5/..-PH-A, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy