Phoenix Contact PT 1.5/11-PH-5.0 CLIP Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1755826
- RS Stock No.:
- 854-4286
- Mfr. Part No.:
- 1755826
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$247.05
(exc. GST)
$271.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $4.941 | $247.05 | - |
| 250 + | $4.447 | $222.35 | 9% |
*price indicative
- RS Stock No.:
- 854-4286
- Mfr. Part No.:
- 1755826
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 12.3mm | |
| Standards/Approvals | No | |
| Series | PT 1.5/11-PH-5.0 CLIP | |
| Length | 14.7mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Depth 12.3mm | ||
Standards/Approvals No | ||
Series PT 1.5/11-PH-5.0 CLIP | ||
Length 14.7mm | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PT 1,5/..-PH CLIP, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8544236
- Mfr. Part No. 1755677
Each (In a Box of 50)
$5.49
- RS Stock No. 8544296
- Mfr. Part No. 1755868
Each (In a Box of 50)
$6.738
- RS Stock No. 8544242
- Mfr. Part No. 1755703
Each (In a Box of 50)
$6.987
- RS Stock No. 8544306
- Mfr. Part No. 1755871
Each (In a Box of 50)
$7.187
Related links
- Phoenix Contact PT 1.5/11-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755677
- Phoenix Contact PT 1.5/16-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755871
- Phoenix Contact PT 1.5/13-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755842
- Phoenix Contact PT 1.5/8-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755790
- Phoenix Contact PT 1.5/15-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755868
- Phoenix Contact PT 1.5/9-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755800
- Phoenix Contact PT 1.5/7-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755787
- Phoenix Contact PT 1.5/4-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755758












