Phoenix Contact GMSTBT 2.5 HV/3-ST-7.25 GY7035 Series Pluggable Terminal Block, 3-Contact, 7.25 mm Pitch, 1 Row, 2199553
- RS Stock No.:
- 855-1806
- Mfr. Part No.:
- 2199553
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$410.40
(exc. GST)
$451.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.208 | $410.40 | - |
| 250 + | $7.387 | $369.35 | 10% |
*price indicative
- RS Stock No.:
- 855-1806
- Mfr. Part No.:
- 2199553
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.25mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Width | 19.95mm | |
| Standards/Approvals | No | |
| Depth | 17.2mm | |
| Length | 20.98mm | |
| Series | GMSTBT 2.5 HV/3-ST-7.25 GY7035 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.25mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Width 19.95mm | ||
Standards/Approvals No | ||
Depth 17.2mm | ||
Length 20.98mm | ||
Series GMSTBT 2.5 HV/3-ST-7.25 GY7035 | ||
- COO (Country of Origin):
- PL
PCB connector, color: light gray, contact surface: Tin, Number of rows: 1, Number of positions per row: 3, product range: GMSTBT 2,5 HV/..-ST, pitch: 7.25 mm, Locking: without
Related links
- Phoenix Contact GMSTBT 2.5 HV/2-ST-7.25 GY7035 Series Pluggable Terminal Block 7.25 mm Pitch 2199757
- Phoenix Contact MC 1.5/3-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1769061
- Phoenix Contact GMSTBT 2 Series PCB Connector 7.25 mm Pitch 1 Row Screw
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200329
- Phoenix Contact MSTBT 2.5 HC/3-STP GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200333
- Phoenix Contact MSTBO 2.5/ 3-G1PL GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200328
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch, 1773594
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1773604
