Phoenix Contact MC 1.5/3-ST-3.5 GY7035 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1769061
- RS Stock No.:
- 853-6248
- Mfr. Part No.:
- 1769061
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$242.25
(exc. GST)
$266.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.845 | $242.25 |
| 250 + | $4.36 | $218.00 |
*price indicative
- RS Stock No.:
- 853-6248
- Mfr. Part No.:
- 1769061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Series | MC 1.5/3-ST-3.5 GY7035 | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Series MC 1.5/3-ST-3.5 GY7035 | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840379
- Phoenix Contact MC 1.5/3-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816865
- Phoenix Contact MC 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch, 1773594
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1773604
- Phoenix Contact MC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803581
- Phoenix Contact MC 1.5/3-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817055
- Phoenix Contact GMSTBT 2.5 HV/3-ST-7.25 GY7035 Series Pluggable Terminal Block 7.25 mm Pitch 2199553
