Phoenix Contact FKC 2.5/22-STF-5.08 Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 1707926
- RS Stock No.:
- 855-1474
- Mfr. Part No.:
- 1707926
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$986.10
(exc. GST)
$1,084.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $19.722 | $986.10 |
| 250 + | $17.75 | $887.50 |
*price indicative
- RS Stock No.:
- 855-1474
- Mfr. Part No.:
- 1707926
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 121.86mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Length | 25.73mm | |
| Series | FKC 2.5/22-STF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 630V | ||
Width 121.86mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Length 25.73mm | ||
Series FKC 2.5/22-STF-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: FKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/22-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1705300
- Phoenix Contact FRONT-MSTB 2.5/22-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1898790
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/17-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707939
- Phoenix Contact FKC 2.5/20-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707913
- Phoenix Contact FKC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
