Phoenix Contact FKC 2.5/3-STF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1873210

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.99

(exc. GST)

$30.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$5.598$27.99-
25 - 45$5.46$27.302%
50 +$5.376$26.883%

*price indicative

RS Stock No.:
176-1428
Mfr. Part No.:
1873210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Series

FKC 2.5/3-STF-5.08

Length

25.73mm

Depth

15mm

Width

25.34mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy