Phoenix Contact COMBICON CCDN Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 2 Row, 1753161

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$470.65

(exc. GST)

$517.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$9.413$470.65
250 +$8.472$423.60

*price indicative

RS Stock No.:
855-0247
Mfr. Part No.:
1753161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Current

12A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Series

COMBICON CCDN

Depth

22.67mm

Width

28.12mm

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA

Length

17.6mm

PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 2, Number of positions per row: 5, number of connections: 10, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links