Phoenix Contact, 5.08mm Pitch, COMBICON CCDN, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,
- RS Stock No.:
- 855-0235
- Mfr. Part No.:
- 1753145
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$292.60
(exc. GST)
$321.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.852 | $292.60 |
| 250 + | $5.267 | $263.35 |
*price indicative
- RS Stock No.:
- 855-0235
- Mfr. Part No.:
- 1753145
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Series | COMBICON CCDN | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Series COMBICON CCDN | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON CCDN Right Angle Header
- Phoenix Contact COMBICON Right Angle Inverted Header
- Phoenix Contact COMBICON MSTB Right Angle Header
- Phoenix Contact COMBICON Power Right Angle Inverted Header, Through
- Phoenix Contact COMBICON Power Right Angle Inverted Header, Through
- Phoenix Contact COMBICON Power Right Angle Inverted Header, Through
- Phoenix Contact COMBICON Power Right Angle Inverted Header, Through
- Phoenix Contact COMBICON Control Right Angle Feed Through Header,
